Parametric results for: wa401 under Power Supply Modules

Filter Your Search

51 - 60 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SRS-0515
Mean Well
$1.6264 Buy Yes Active 5 V 15 V 5.5 V 4.5 V 14.55 V 15.45 V 1 NO NO SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 500 mW R-PDMA-P8 60 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 9.9 mm 22.6 mm 8.4 mm MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well
AM1PS-0505SH30JZ
Aimtec
$1.6396 Buy Yes Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 NO NO SEATED HGT-CALCULATED DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-PDMA-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.52 mm AIMTEC INC DIP-8/4 compliant EAR99 aimtec 2018-06-12
IRM-03-3.3
Mean Well
$1.6427 Buy Yes Active 115 V 3.3 V 305 V 85 V 3.2175 V 3.3825 V 900 mA 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 68 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.03535 Vrms HYBRID OTHER 3 W R-XDMA-P5 CB, CE, EAC, EN, UKCA, LPS 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 24 mm 37 mm 15.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE-16/5 compliant EAR99 Mean Well
IRM-03-9
Mean Well
$1.6427 Buy Yes Active 115 V 9 V 305 V 85 V 8.775 V 9.225 V 333 mA 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 77 % 0.5 % 0.5 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.03535 Vrms HYBRID OTHER 3 W R-XDMA-P5 CB, CE, EAC, EN, UKCA, LPS 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 24 mm 37 mm 15.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE-16/5 compliant EAR99 Mean Well
AM1SS-0505SJZ
Aimtec
$1.6428 Buy Yes Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 NO NO SEATED-HGT NOM DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PSMA-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.16 mm AIMTEC INC SIP-4 compliant EAR99 aimtec
AM1DS-1205DJZ
Aimtec
$1.6706 Buy Yes Active 12 V 5 V 13.2 V 10.8 V 4.3 V 5.7 V 100 mA 2 NO NO ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1 W R-PSMA-T5 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC compliant aimtec
SBTN01N-09
Mean Well
$1.6799 Buy Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE 240 10 MEAN WELL ENTERPRISES CO LTD compliant
SBTN01N-12
Mean Well
$1.6799 Buy Yes Active 24 V 12 V 26.4 V 21.6 V 11.76 V 12.24 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-F5 85 °C -40 °C 240 10 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES FLAT 2.54 mm DUAL 10.9 mm 12.9 mm 7.6 mm MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well
SBTN01L-09
Mean Well
$1.6799 Buy Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE 240 10 MEAN WELL ENTERPRISES CO LTD compliant
SBTN01N-15
Mean Well
$1.6799 Buy Yes Active 24 V 15 V 26.4 V 21.6 V 14.7 V 15.3 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-F5 85 °C -40 °C 240 10 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES FLAT 2.54 mm DUAL 10.9 mm 12.9 mm 7.6 mm MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well