Parametric results for: VEL-OW64100 under Power Supply Modules

Filter Your Search

1 - 10 of 8,601,904 results

All Filters
|
5096507384.596
-
6.96826.9626446382
-
3.634253.63109214320425
-
0250063125188250
-
2234.82260118177234.82
-
0.00 002240.00 002121824
-
0.01200.0110.00520
-
1512345
-
12417131824
-
0.005500.00525.0 02550
-
10151011131415
-
1.3293.51.3224477093.5
-
047.5011.8823.7547.5
-
-1295-1215426895
-
0.058700.05218435653870
-
5.252645.2570135199264
-
2.9902.925466890
-
3.32403.362122181240
-
451 380453797131 0461 380
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
PDSE1-S5-S9-S
CUI Inc
SMI-US-5
CUI Inc
RA3-050701D/SMD-R
RECOM Power Inc
AM6CW-4803S-NZ
Aimtec
KAM07512D
Chinfa Electronics Ind Co Ltd
EPM25752V-24R-2R5S
Eaton Corporation
RP90Q-11015SRW/P-HC
RECOM Power Inc
RSH2-3.305S/H3-R
RECOM Power Inc
RACM100-48S/OF
RECOM Power Inc
RP100H-11048SRW/N-HC
RECOM Power Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Switching Frequency-Max
Analog IC - Other Type
Control Mode Efficiency (Main Output)
Line Regulation-Max
Load Regulation-Max
Number of Functions Protections
Ripple Voltage (Main Out)
Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Qualification Status
Approvals
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Date Of Intro
Samacsys Manufacturer
Yes Not Recommended 5 V 9 V 5.5 V 4.5 V 111 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 UL, EN 105 °C -40 °C 260 EN/UL 62368-1 4 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC , compliant EAR99 2019-07-02 CUI Inc.
Active AC-DC REGULATED POWER SUPPLY MODULE CUI INC compliant EAR99 CUI Inc.
Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE RECOM POWER GMBH compliant EAR99 RECOM Power
Yes Yes Active 48 V 3.3 V 75 V 18 V 3.234 V 3.366 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 4.95 W S-XDMA-P5 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.15 mm AIMTEC INC PACKAGE-5 compliant EAR99
Contact Manufacturer 115 V 5 V 265 V 85 V 4.9 V 5.1 V 2 AC-DC REGULATED POWER SUPPLY MODULE 1 COMMERCIAL 6.6 W Not Qualified 70 °C -20 °C 6 PLASTIC/EPOXY MODULE,6LEAD,1.8 MICROELECTRONIC ASSEMBLY CHINFA ELECTRONICS IND CO LTD , MODULE,6LEAD,1.8 unknown EAR99
Yes Active EATON CORP compliant
Yes Active 110 V 15 V 160 V 40 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 82.5 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 19.3 mm RECOM POWER GMBH , compliant EAR99 2016-11-15 RECOM Power
Yes Active 3.3 V 5 V 5.5 V 2.8 V 4.95 V 5.05 V 400 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78 % 0.2 % 0.5 % 1 OVER CURRENT; SHORT CIRCUIT 0.017675 Vrms HYBRID INDUSTRIAL 2 W R-PDMA-G7 CAN, CSA, UL 100 °C -40 °C 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 12.8 mm 18.9 mm 9.2 mm RECOM POWER GMBH Module-7 compliant RECOM Power
Yes Yes Active AC-DC POWER FACTOR CORRECTION MODULE NOT SPECIFIED NOT SPECIFIED RECOM POWER GMBH , compliant EAR99 2018-09-10 RECOM Power
Yes Yes Active 110 V 48 V 160 V 43 V 38.4 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 101 W R-PDMA-P9 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH PACKAGE-9 compliant EAR99 2016-11-15 RECOM Power
Compare
PDSE1-S5-S9-S
CUI Inc
$0.6886 Yes Not Recommended 5 V 9 V 5.5 V 4.5 V 111 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 UL, EN 105 °C -40 °C 260 EN/UL 62368-1 4 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC , compliant EAR99 2019-07-02 CUI Inc.
SMI-US-5
CUI Inc
$0.9855 Active AC-DC REGULATED POWER SUPPLY MODULE CUI INC compliant EAR99 CUI Inc.
RA3-050701D/SMD-R
RECOM Power Inc
$1.0000 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE RECOM POWER GMBH compliant EAR99 RECOM Power
AM6CW-4803S-NZ
Aimtec
$1.0000 Yes Yes Active 48 V 3.3 V 75 V 18 V 3.234 V 3.366 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 4.95 W S-XDMA-P5 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.15 mm AIMTEC INC PACKAGE-5 compliant EAR99
KAM07512D
Chinfa Electronics Ind Co Ltd
$1.0000 Contact Manufacturer 115 V 5 V 265 V 85 V 4.9 V 5.1 V 2 AC-DC REGULATED POWER SUPPLY MODULE 1 COMMERCIAL 6.6 W Not Qualified 70 °C -20 °C 6 PLASTIC/EPOXY MODULE,6LEAD,1.8 MICROELECTRONIC ASSEMBLY CHINFA ELECTRONICS IND CO LTD , MODULE,6LEAD,1.8 unknown EAR99
EPM25752V-24R-2R5S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
RP90Q-11015SRW/P-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 40 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 82.5 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 19.3 mm RECOM POWER GMBH , compliant EAR99 2016-11-15 RECOM Power
RSH2-3.305S/H3-R
RECOM Power Inc
$1.0000 Yes Active 3.3 V 5 V 5.5 V 2.8 V 4.95 V 5.05 V 400 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78 % 0.2 % 0.5 % 1 OVER CURRENT; SHORT CIRCUIT 0.017675 Vrms HYBRID INDUSTRIAL 2 W R-PDMA-G7 CAN, CSA, UL 100 °C -40 °C 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 12.8 mm 18.9 mm 9.2 mm RECOM POWER GMBH Module-7 compliant RECOM Power
RACM100-48S/OF
RECOM Power Inc
$1.0000 Yes Yes Active AC-DC POWER FACTOR CORRECTION MODULE NOT SPECIFIED NOT SPECIFIED RECOM POWER GMBH , compliant EAR99 2018-09-10 RECOM Power
RP100H-11048SRW/N-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 48 V 160 V 43 V 38.4 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 101 W R-PDMA-P9 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH PACKAGE-9 compliant EAR99 2016-11-15 RECOM Power