Filter Your Search
51 - 60 of 8,601,904 results
|
DPU01M-12
Mean Well
|
$1.3483 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 42 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||
|
SPU01N-05
Mean Well
|
$1.3483 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||
|
SPU01N-12
Mean Well
|
$1.3483 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.64 V | 12.36 V | 84 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||
|
DPU01N-15
Mean Well
|
$1.3483 | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 33 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 990 mW | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||
|
SVR05S12-TR
XP Power
|
$1.4518 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||
|
TCK-154
Traco Power
|
$1.4715 | Yes | Active | unknown | Traco Power | ||||||||||||||||||||||||||||||||||||||||||
|
AM1SS-1205SJZ
Aimtec
|
$1.4756 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | aimtec | ||||||||||||||||||||||||||||||||||||||
|
TCK-155
Traco Power
|
$1.4972 | Yes | Active | unknown | Traco Power | ||||||||||||||||||||||||||||||||||||||||||
|
DPU01M-15
Mean Well
|
$1.5179 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.55 V | 15.45 V | 33 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 990 mW | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||
|
AM1SS-2403SJZ
Aimtec
|
$1.5400 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant |