Parametric results for: RKZE-0512D under Power Supply Modules

Filter Your Search

81 - 90 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM1PS-1215SH30JZ
Aimtec
$1.8879 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant
AMSRO-783.3-NZ
Aimtec
$1.8883 Yes Yes Active 24 V 3.3 V 36 V 4.75 V 3.168 V 3.432 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.65 W R-XSMA-T3 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 10 mm 11.5 mm AIMTEC INC compliant PACKAGE-3 EAR99 aimtec
AM1DS-0505SJZ
Aimtec
$1.8883 Yes Yes Active 5 V 5 V 5.5 V 4.5 V 4.3 V 5.7 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1 W R-PSMA-T4 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC compliant EAR99 aimtec
AM1PS-2403SJZ
Aimtec
$1.8890 Yes Active 24 V 3.3 V 26.4 V 21.6 V 3.828 V 303 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 75 % 1.5 % 20 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-T4 CE, CIS, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/IEC 62368-1 NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.45 mm AIMTEC INC compliant
AM1DR-2403SJZ
Aimtec
$1.8908 Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant
IRM-01-12
Mean Well
$1.8971 Yes Active AC-DC REGULATED POWER SUPPLY MODULE MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
AM1PS-2405SJZ
Aimtec
$1.8993 Yes Active 24 V 5 V 26.4 V 21.6 V 5.8 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 79 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-T4 CE, CIS, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/IEC 62368-1 NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.45 mm AIMTEC INC compliant
AMSRO-7815-NZ
Aimtec
$1.9004 Yes Yes Active 24 V 15 V 36 V 19 V 14.55 V 15.45 V 2 NO NO ALSO OPERATES WITH -15 OUTPUT VOLTAGE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 7.5 W R-XSMA-T3 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 10 mm 11.5 mm AIMTEC INC compliant PACKAGE-3 EAR99 aimtec
IEB0105S24
XP Power
$1.9019 Obsolete DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER
AMSRI-7805-NZ
Aimtec
$1.9169 Yes Yes Active 24 V 5 V 36 V 6.5 V 4.8 V 5.2 V 2 NO NO IT ASLO HAS -5 V OUTPUT;IT ALSO OPERATE WITH 7V TO 31V INPUT DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 4 W R-PSMA-T3 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.55 mm 11.6 mm 10.41 mm AIMTEC INC compliant MODULE-3 EAR99 aimtec