Filter Your Search
91 - 100 of 8,601,904 results
|
IRM-02-15
Mean Well
|
$1.7567 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 14.625 V | 15.375 V | 133 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0707 Vrms | HYBRID | OTHER | 2 W | R-XDMA-P4 | BSMI, CB, CE, EAC, EN, LPS, TUV, UL | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.2 mm | 33.7 mm | 15 mm | MEAN WELL ENTERPRISES CO LTD | Module-4 | compliant | EAR99 | Mean Well | |||||||||||||
|
AMSRL-7809JZ
Aimtec
|
$1.7607 | Yes | Yes | Active | 9 V | 36 V | 12 V | 8.1 V | 9.9 V | 500 mA | YES | 700 kHz | SWITCHING REGULATOR | 1 | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8/10,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 8.5 mm | AIMTEC INC | compliant | EAR99 | aimtec | 8542.39.00.01 | 2018-06-12 | |||||||||||||||||||
|
AM1DR-0505SJZ
Aimtec
|
$1.7608 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | 2019-05-15 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AM1SS-0503SJZ
Aimtec
|
$1.7876 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1DS-0505DH30JZ
Aimtec
|
$1.8096 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.3 V | 5.7 V | 100 mA | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | EAR99 | aimtec | ||||||||||||
|
N7803-1PH
Mean Well
|
$1.8205 | Active | 12 V | 3.3 V | 36 V | 6 V | 3.201 V | 3.399 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 91.5 % | 0.3 % | 0.3 % | 1 | OVER LOAD; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 3.3 W | R-XSMA-P3 | EAC | 85 °C | -40 °C | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | 10.5 mm | 16 mm | MEAN WELL ENTERPRISES CO LTD | Module-3 | compliant | Mean Well | ||||||||||||||||||
|
AM1SS-1212SJZ
Aimtec
|
$1.8249 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1SS-0524SJZ
Aimtec
|
$1.8523 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RFB-0505S
RECOM Power Inc
|
$1.8636 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | SIP-7/4 | compliant | EAR99 | RECOM Power | 2018-06-05 | |||||||||||||||
|
MEE1S0315SC
Murata Manufacturing Co Ltd
|
$1.8669 | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2.54 mm | 6 mm | 11.48 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | Murata Electronics | 2020-06-04 |