Filter Your Search
81 - 90 of 8,601,904 results
|
SBTN01L-09
Mean Well
|
$1.6799 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | 240 | 10 | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
SBTN01L-15
Mean Well
|
$1.6799 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | , | EAR99 | Mean Well | ||||||||||||||
|
SBTN01L-12
Mean Well
|
$1.6799 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | , | EAR99 | Mean Well | ||||||||||||||
|
AM1DS-0505DJZ
Aimtec
|
$1.6800 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.3 V | 5.7 V | 100 mA | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | EAR99 | aimtec | ||||||||
|
AMSROL-7809NZ
Aimtec
|
$1.6929 | Yes | Active | 24 V | 9 V | 36 V | 12 V | 8.73 V | 9.27 V | 500 mA | YES | 700 kHz | SWITCHING REGULATOR | 1 | R-XDMA-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | DUAL | 12.5 mm | 13.5 mm | AIMTEC INC | compliant | EAR99 | aimtec | 8542.39.00.01 | 2019-10-29 | ||||||||||||||||||
|
SBTN01M-15
Mean Well
|
$1.6956 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.7 V | 15.3 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | , | EAR99 | Mean Well | ||||||||||||||
|
AMSRO-7805-NZ
Aimtec
|
$1.7184 | Yes | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.85 V | 5.15 V | 2 | NO | NO | ALSO OPERATES WITH -5 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2.5 W | R-XSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 10 mm | 11.5 mm | AIMTEC INC | compliant | PACKAGE-3 | EAR99 | aimtec | |||||||||||||
|
NLDD-700HW
Mean Well
|
$1.7208 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||||||||||||||||||||||||||||||
|
AMSRI-7815-NZ
Aimtec
|
$1.7224 | Yes | Yes | Active | 24 V | 15 V | 36 V | 19 V | 14.4 V | 15.6 V | 2 | NO | NO | IT ASLO HAS -15 V OUTPUT;IT ALSO OPERATE WITH 8V TO 21V INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 7.5 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant | MODULE-3 | EAR99 | |||||||||||||
|
IEB0105S05
XP Power
|
$1.7395 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER |