Filter Your Search
61 - 70 of 8,602,591 results
|
RP100H-11048SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 48 V | 160 V | 43 V | 38.4 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 101 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power | ||||||||||||||||
|
R-78T5.0-1.0/AL-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 5 V | 5 V | 42 V | 8 V | 4.85 V | 5.15 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | SMD-3 | compliant | EAR99 | RECOM Power | ||||||||||||||
|
EPM25362V-3R3-10RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-3R3-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||
|
RP75H-11015SRW/P
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 15 V | 160 V | 43 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | MODULE-9 | compliant | EAR99 | RECOM Power | |||||||||||||||
|
EPM25362V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-2R6S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||
|
RCD-24-0.30/PL/A-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 300 mA | 1 | YES | NO | AVAILABLE IN 12 PCS PER TUBE | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | THERMAL; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | INDUSTRIAL | 10.5 W | R-XDMA-N6 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 11.4 mm | 31 mm | 7.1 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||||||
|
RCD-24-0.50/PL/B-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | YES | NO | AVAILABLE IN 12 PCS PER TUBE | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | THERMAL; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | OTHER | 17.5 W | R-XDMA-N6 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 11.4 mm | 31 mm | 7.1 mm | RECOM POWER GMBH | SMD-6 | compliant | EAR99 | RECOM Power | |||||||
|
R-78T3.3-1.0/AL-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 3.3 V | 3.3 V | 42 V | 7 V | 3.201 V | 3.399 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.3 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | SMD-3 | compliant | EAR99 | RECOM Power |