Parametric results for: pth04t220w under Power Supply Modules

Filter Your Search

21 - 30 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECP60UD02
XP Power
$1.0000 Yes Active 90 V 5 V 264 V 85 V 4.5 V 5.5 V 7 A 2 NO YES 130 kHz 15V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 88 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT HYBRID 60 W 15 ms R-XXMA-X UL, ANSI, IEC, EN, CE 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50.8 mm 101.6 mm XP POWER LTD PACKAGE compliant EAR99
EPM25751V-24R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
VEL24US150-US-JA
XP Power
$1.0000 Yes Yes Active 100 V 15 V 264 V 90 V 1.6 A 1 NO NO 70 kHz AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID COMMERCIAL 24 W 55 ms R-XXMA-X CB, CCC, EN, IEC, UL, TUV 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD PACKAGE compliant XP POWER
EPM25362V-05R-8R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
IES0105S12-TR
XP Power
$1.0000 Yes Obsolete DC-DC UNREGULATED POWER SUPPLY MODULE 1 245 30 XP POWER LTD compliant EAR99 XP POWER 2019-10-09
EPM25752V-05R-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP75H-11015SRW/N
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 15 V 160 V 43 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm RECOM POWER GMBH MODULE-9 compliant EAR99 RECOM Power
RP90Q-11048SRW/P
RECOM Power Inc
$1.0000 Yes Active 110 V 48 V 160 V 40 V 38.4 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 86.5 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH , compliant EAR99 RECOM Power 2016-11-15
EPM25752V-05R-8R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ASA00BB36-LS
Artesyn Embedded Technologies
$1.0000 Yes Yes Active 24 V 12 V 75 V 18 V 11.76 V 12.24 V 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE; SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W R-XDMA-P8 71 °C -40 °C 265 5 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 20.32 mm 31.75 mm 10.16 mm ARTESYN EMBEDDED TECHNOLOGIES ROHS COMPLIANT, DIP-8 unknown EAR99 DIP 8