Parametric results for: pba600f-24-c under Power Supply Modules

Filter Your Search

31 - 40 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25752V-12R-5R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant 12.04 RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.31
TCK-110
Traco Power
$1.3091 Yes Active unknown 12.04 Fixed Inductors Inductor 3.3uH 2A 70mOhm Traco Power 2023-03-07 16:10:32
DPU01N-05
Mean Well
$1.3483 Yes Active 24 V 5 V 26.4 V 21.6 V 4.85 V 5.15 V 100 mA 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T5 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant 12.04 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 Mean Well 2024-09-10 16:19:26 EAR99 12.04 1478.93 17806.316 Industrial: -40C to +90C [object Object] [object Object],[object Object],[object ... more
DPU01M-12
Mean Well
$1.3483 Yes Active 12 V 12 V 13.2 V 10.8 V 11.64 V 12.36 V 42 mA 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T5 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/6,.06 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6.1 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant 12.04 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Mean Well 2023-03-07 16:10:32 EAR99 12.04 1478.93 17806.316 Industrial: -40C to +90C [object Object] [object Object],[object Object],[object ... more
SPU01N-12
Mean Well
$1.3483 Yes Active 24 V 12 V 26.4 V 21.6 V 11.64 V 12.36 V 84 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SIP SIP4/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant 12.04 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 Isolated DC/DC Converters 21.6-26.4Vin 12Vout 84mA SIP6 Unreg Iso Mean Well 2023-03-07 16:10:32 EAR99 12.04 1478.93 17806.316 Industrial: -40C to +90C [object Object] [object Object],[object Object],[object ... more
SPU01N-05
Mean Well
$1.3483 Yes Active 24 V 5 V 26.4 V 21.6 V 4.85 V 5.15 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SIP SIP4/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant 12.04 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 Isolated DC/DC Converters 21.6-26.4Vin 5Vout 200mA SIP6 Unreg Iso Mean Well 2023-03-08 12:30:24 EAR99 12.04 1478.93 17806.316 Industrial: -40C to +90C [object Object] [object Object],[object Object],[object ... more
DPU01N-15
Mean Well
$1.3483 Yes Active 24 V 15 V 26.4 V 21.6 V 14.55 V 15.45 V 33 mA 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 990 mW R-PSIP-T5 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant 12.04 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 Isolated DC/DC Converters 21.6-26.4Vin +/-15V +/-33mA SIP6 Unreg Mean Well 2023-03-07 16:10:32 EAR99 12.04 1478.93 17806.316 Industrial: -40C to +90C [object Object] [object Object],[object Object],[object ... more
SPU01N-15
Mean Well
$1.3952 Yes Active 24 V 15 V 26.4 V 21.6 V 14.55 V 15.45 V 67 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SIP SIP4/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant 12.04 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 Mean Well 2023-03-01 13:09:31 EAR99 12.04 1478.93 17806.316 Industrial: -40C to +90C [object Object] [object Object],[object Object],[object ... more
AM1DS-0505DH30JZ
Aimtec
$1.4225 Yes Active 5 V 5 V 5.5 V 4.5 V 4.3 V 5.7 V 100 mA 2 NO NO ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1 W R-PSMA-T5 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC compliant 12.04 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 aimtec 2023-04-23 20:17:48 EAR99 Industrial: -40C to +105C [object Object] [object Object],[object Object],[object ... more
TCK-154
Traco Power
$1.4715 Yes Active unknown 12.04 Fixed Inductors Traco Power 2023-03-07 16:10:32