Parametric results for: LS25-48 under Power Supply Modules

Filter Your Search

51 - 60 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DPU01M-12
Mean Well
$1.3483 Yes Active 12 V 12 V 13.2 V 10.8 V 11.64 V 12.36 V 42 mA 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T5 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/6,.06 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6.1 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
SPU01N-12
Mean Well
$1.3483 Yes Active 24 V 12 V 26.4 V 21.6 V 11.64 V 12.36 V 84 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SIP SIP4/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
SPU01N-05
Mean Well
$1.3483 Yes Active 24 V 5 V 26.4 V 21.6 V 4.85 V 5.15 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SIP SIP4/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
DPU01N-15
Mean Well
$1.3483 Yes Active 24 V 15 V 26.4 V 21.6 V 14.55 V 15.45 V 33 mA 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 990 mW R-PSIP-T5 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
SVR05S12-TR
XP Power
$1.4518 Yes Obsolete DC-DC REGULATED POWER SUPPLY MODULE 245 30 XP POWER LTD compliant XP POWER
TCK-154
Traco Power
$1.4715 Yes Active unknown Traco Power
AM1SS-1205SJZ
Aimtec
$1.4756 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant aimtec
TCK-155
Traco Power
$1.4972 Yes Active unknown Traco Power
DPU01M-15
Mean Well
$1.5179 Yes Active 12 V 15 V 13.2 V 10.8 V 14.55 V 15.45 V 33 mA 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 990 mW R-PSIP-T5 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/6,.06 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6.1 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
AM1SS-2403SJZ
Aimtec
$1.5400 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant