Parametric results for: LS25-48 under Power Supply Modules

Filter Your Search

41 - 50 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25752V-15R-2R6S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25362V-3R3-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ASA00CC18-LS
Artesyn Embedded Technologies
$1.0000 Yes Yes Active 12 V 15 V 36 V 9 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE; SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W R-XDMA-P8 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 20.32 mm 31.75 mm 10.16 mm ARTESYN EMBEDDED TECHNOLOGIES unknown DIP Module-8 8 EAR99
RACM100-15S
RECOM Power Inc
$1.0000 Yes Active 115 V 15 V 264 V 85 V 13.5 V 16.5 V 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 0.5 % 1 HYBRID OTHER 100 W S-XXMA-X6 55 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED RECOM POWER GMBH compliant RECOM Power MODULE-7/6 EAR99
EPM25752V-15R-2R0D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25751V-24R-R62S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25752V-12R-5R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
SMI-US-5
CUI Inc
$1.1476 Active AC-DC REGULATED POWER SUPPLY MODULE CUI INC compliant CUI Inc. EAR99
TCK-110
Traco Power
$1.3091 Yes Active unknown Traco Power
DPU01N-05
Mean Well
$1.3483 Yes Active 24 V 5 V 26.4 V 21.6 V 4.85 V 5.15 V 100 mA 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T5 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant Mean Well EAR99