Filter Your Search
31 - 40 of 8,601,904 results
|
RP40-11005SFR/N-HC
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 5 V | 160 V | 43 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P6 | UL, CSA, IEC, EN | 105 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-10-24 | RECOM Power | ||||||||
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-05R-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SVR10S3V3-TR
XP Power
|
$1.0000 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25361V-3R3-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ISE2424A-TR
XP Power
|
$1.0000 | Yes | Obsolete | 24 V | 24 V | 26.4 V | 21.6 V | 22.2 V | 24.6 V | 42 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER | |||||||||||
|
EPM25361V-24R-1R2S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AKM45US48
XP Power
|
$1.0000 | Yes | Active | 90 V | 48 V | 264 V | 80 V | 50.4 V | 1 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 91.2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 48 W | 4.055 s | R-XXMA-X | CB, CCC, CE, CSA, AU/NZ, EN, UL, UKCA | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.4 mm | 122.4 mm | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||
|
IES0105S05-TR
XP Power
|
$1.0000 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 245 | 30 | XP POWER LTD | compliant | EAR99 | 2019-10-09 | XP POWER | |||||||||||||||||||||||||||||||||||||||||||
|
WD201
XP Power
|
$1.0000 | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 3 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.0 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | compliant | EAR99 | 1997-01-01 | XP POWER |