Parametric results for: DL03S4803A under Power Supply Modules

Filter Your Search

71 - 80 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RCD-24-0.50/PL/B-R
RECOM Power Inc
$1.0000 Yes Active 24 V 36 V 4.5 V 2 V 35 V 500 mA 1 YES NO AVAILABLE IN 12 PCS PER TUBE DC-DC CURRENT SOURCE MODULE VOLTAGE-MODE 96 % 1 THERMAL; SHORT CIRCUIT 0.10605 Vrms HYBRID OTHER 17.5 W R-XDMA-N6 EN, UL 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 2.54 mm DUAL 11.4 mm 31 mm 7.1 mm RECOM POWER GMBH SMD-6 compliant EAR99 RECOM Power
EPM25752V-12R-5R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP90Q-11012SRW/P-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 12 V 160 V 40 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 84 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 19.3 mm RECOM POWER GMBH 1/4 BRICK PACKAGE-8 compliant EAR99 RECOM Power 2016-11-15
RAM-1205S/H-R
RECOM Power Inc
$1.0000 Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 e1 100 °C -40 °C 255 5 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 1.27 mm DUAL 9 mm 18 mm 6.95 mm RECOM POWER GMBH SMD-28/10 compliant EAR99 RECOM Power
RCD-24-0.70/PL/B-R
RECOM Power Inc
$1.0000 Yes Active 24 V 36 V 4.5 V 2 V 35 V 700 mA 1 YES NO AVAILABLE IN 12 PCS PER TUBE DC-DC CURRENT SOURCE MODULE VOLTAGE-MODE 96 % 1 THERMAL; SHORT CIRCUIT 0.10605 Vrms HYBRID OTHER 24.5 W R-XDMA-N6 EN, UL 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 2.54 mm DUAL 11.4 mm 31 mm 7.1 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
CC30-4815SFP-E
TDK-Lambda Corporation
$1.0000 Yes Obsolete 48 V 15 V 76 V 36 V 14.55 V 15.75 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 30 W R-MDMA-T17 e3 85 °C -40 °C 17 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL THROUGH-HOLE DUAL 33.5 mm 38.4 mm TDK-LAMBDA CORP , compliant EAR99
CC30-4812SFP-E
TDK-Lambda Corporation
$1.0000 Yes Obsolete 48 V 12 V 76 V 36 V 11.64 V 12.6 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 30 W R-MDMA-T17 e3 85 °C -40 °C 17 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL THROUGH-HOLE DUAL 33.5 mm 38.4 mm TDK-LAMBDA CORP , compliant EAR99
R0.5S-0505/HP-R
RECOM Power Inc
$1.0035 Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 100 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SMD-10/5 compliant EAR99 RECOM Power
R0.5S8-1205-R
RECOM Power Inc
$1.0221 Yes Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 100 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G8 Not Qualified 100 °C -40 °C 245 30 8 UNSPECIFIED SOP GWDIP8,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SOP, GWDIP8,.45 compliant EAR99 RECOM Power
R0.5S-1205-R
RECOM Power Inc
$1.0221 Yes Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 100 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SMD-10/5 compliant EAR99 RECOM Power