Filter Your Search
51 - 60 of 8,601,904 results
|
SRS-0515
Mean Well
|
$1.6264 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | R-PDMA-P8 | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 9.9 mm | 22.6 mm | 8.4 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||||||||||
|
AM1PS-0505SH30JZ
Aimtec
|
$1.6396 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | SEATED HGT-CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.52 mm | AIMTEC INC | DIP-8/4 | compliant | EAR99 | aimtec | 2018-06-12 | ||||||||
|
IRM-03-3.3
Mean Well
|
$1.6427 | Yes | Active | 115 V | 3.3 V | 305 V | 85 V | 3.2175 V | 3.3825 V | 900 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 68 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 3 W | R-XDMA-P5 | CB, CE, EAC, EN, UKCA, LPS | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 24 mm | 37 mm | 15.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE-16/5 | compliant | EAR99 | Mean Well | |||||
|
IRM-03-9
Mean Well
|
$1.6427 | Yes | Active | 115 V | 9 V | 305 V | 85 V | 8.775 V | 9.225 V | 333 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 3 W | R-XDMA-P5 | CB, CE, EAC, EN, UKCA, LPS | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 24 mm | 37 mm | 15.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE-16/5 | compliant | EAR99 | Mean Well | |||||
|
AM1SS-0505SJZ
Aimtec
|
$1.6428 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | SEATED-HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.16 mm | AIMTEC INC | SIP-4 | compliant | EAR99 | aimtec | |||||||||||
|
AM1DS-1205DJZ
Aimtec
|
$1.6706 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.3 V | 5.7 V | 100 mA | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | |||||||
|
SBTN01N-09
Mean Well
|
$1.6799 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | 240 | 10 | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
SBTN01N-12
Mean Well
|
$1.6799 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||
|
SBTN01L-09
Mean Well
|
$1.6799 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | 240 | 10 | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
SBTN01N-15
Mean Well
|
$1.6799 | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.7 V | 15.3 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |