Parametric results for: AM10T-1202SZ under Power Supply Modules

Filter Your Search

11 - 20 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25752V-15R-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
AKM65US15C2
XP Power
$1.0000 Yes Active AC-DC REGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER
EPM25752V-15R-1R3D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25362V-05R-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25361V-3R3-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
ECP60UT02
XP Power
$1.0000 Yes Active 90 V 5 V 264 V 85 V 4.5 V 5.5 V 7 A 3 NO YES 130 kHz +/-15 V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 88 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT HYBRID 60 W 15 ms R-XXMA-X UL, ANSI, IEC, EN, CE 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50.8 mm 101.6 mm XP POWER LTD compliant PACKAGE EAR99
EPM25752V-12R-3R3S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25751V-15R-1R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25752V-3R3-10RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
ECP40UD01
XP Power
$1.0000 Yes Active 115 V 5 V 264 V 85 V 5 A 2 AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 40 W UL 70 °C -10 °C 50.8 mm 88.9 mm XP POWER LTD compliant XP POWER EAR99