Filter Your Search
31 - 40 of 8,601,904 results
|
EPM25362V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ASA00CC18-LS
Artesyn Embedded Technologies
|
$1.0000 | Yes | Yes | Active | 12 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.16 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | DIP | Module-8 | 8 | EAR99 | ||||||||||||
|
EPM25752V-15R-2R0D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25751V-24R-R62S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-12R-5R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TCK-110
Traco Power
|
$1.3091 | Yes | Active | unknown | Traco Power | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DPU01N-05
Mean Well
|
$1.3483 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 100 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
DPU01M-12
Mean Well
|
$1.3483 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 42 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
SPU01N-05
Mean Well
|
$1.3483 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
SPU01N-12
Mean Well
|
$1.3483 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.64 V | 12.36 V | 84 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |