Filter Your Search
1 - 10 of 620,499 results
|
MAX6722UTTED5+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 800 mV | 5.5 V | 2 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
PT7M6233NLLNBE
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 1.2 V | 5.5 V | +3.3V | 1 | NO | YES | VOLTAGE DETECTOR | 1 | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
R3111N382ATR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 5.8 V | 800 mV | 10 V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | SOT-23, 3 PIN | 3 | unknown | |||||||||
|
MAX6439UTFIYD3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 1 V | 5.5 V | +2.188V | 2 | YES | NO | BATTERY MONITOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PT7M6442NLTA3
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 5 V | 1.2 V | 5.5 V | +4.2V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SP6330EK1-L-V-I-B
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 5.5 V | 30 µA | +2.625,2.188V | 4 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | EXAR CORP | TSSOP | TSSOP, TSSOP8,.1 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
R3118N181C-TR-AE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 3 V | 1 V | 6 V | 1.45 µA | 1.8 | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PDSO-G5 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX16063TG+
Maxim Integrated Products
|
$9.7582 | Yes | Yes | Transferred | 3.3 V | 1 V | 5.5 V | 70 µA | 4 | YES | YES | WINDOW VOLTAGE DETECTOR | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, LEAD FREE, TQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SC805SCN
Exar Corporation
|
Check for Price | No | Transferred | 3.02 V | 1 V | 5.5 V | +2.925V | 1 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | EXAR CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
XC6129N32B7R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1.3 V | 6 V | +3.2V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL GOLD | NO LEAD | 550 µm | DUAL | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | VSON, | compliant | EAR99 | 8542.39.00.01 |