Filter Your Search
1 - 10 of 298,869 results
|
LM78L12
Continental Device India Ltd
|
$0.0576 | Active | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RT9161-33GV
Richtek Technology Corp
|
$0.2534 | Yes | Active | 12 V | 4.5 V | 3.3 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 14 V | 0.099 % | 0.03 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | SOT23-3 | SOT-23, 3-PIN | SOT23-3 | RICHTEK | ||||||||||||
|
TAR5S50(TE85L,F)
Toshiba America Electronic Components
|
$0.2980 | Yes | Active | 5 V | 130 mV | 150 mA | 1 | YES | FIXED | 15 V | 0.015 % | 0.075 % | BIPOLAR | 2.6 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | TSOP, TSOP5/6,.11,37 | Toshiba | |||||||||||||||||||||
|
LM317
Continental Device India Ltd
|
$0.3139 | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | TO-220, 3 PIN | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6204B402MR-G
Torex Semiconductor LTD
|
$0.3268 | Yes | Active | 10 V | 5 V | 4 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 12 V | 0.06 % | 0.15 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | TSOP, TSOP5/6,.11,37 | Torex | ||||||
|
XC6201P392PR-G
Torex Semiconductor LTD
|
$0.3301 | Yes | Active | 10 V | 3.9 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.978 V | 3.822 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
XC6201P222MR-G
Torex Semiconductor LTD
|
$0.3301 | Yes | Active | 10 V | 2.2 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
XC6201P382MR-G
Torex Semiconductor LTD
|
$0.3301 | Yes | Active | 10 V | 3.8 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.876 V | 3.724 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TAR5S33U(TE85L,F)
Toshiba America Electronic Components
|
$0.3344 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | unknown | Toshiba | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6201P282PR-G
Torex Semiconductor LTD
|
$0.3359 | Yes | Active | 10 V | 2.8 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex |