Filter Your Search
41 - 50 of 298,869 results
|
XC6201P302PR-G
Torex Semiconductor LTD
|
$0.4080 | Yes | Active | 10 V | 3 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||
|
TAR5SB50(TE85L,F)
Toshiba America Electronic Components
|
$0.4103 | Yes | Active | 15 V | 5.2 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.015 % | 0.075 % | 1 | 5.13 V | 4.87 V | BIPOLAR | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | Toshiba | , | |||||||||||||||||||||||||
|
XC6201P282MR-G
Torex Semiconductor LTD
|
$0.4124 | Yes | Active | 10 V | 2.8 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||
|
XC6218P332NR-G
Torex Semiconductor LTD
|
$0.4130 | Yes | Active | 3.3 V | 200 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.07 % | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||
|
XC6215P202NR-G
Torex Semiconductor LTD
|
$0.4138 | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 10 | TIN | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT5797AHGQWA
Richtek Technology Corp
|
$0.4169 | Yes | Active | 3.6 V | 2.7 V | 2.7 V | 3.6 V | 6 V | 3 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | RICHTEK TECHNOLOGY CORP | compliant | RICHTEK | WDFN-8 | WDFN2x2-8S | WDFN2x2-8S | |||||||||||||||||||||||||
|
XC6218P182NR-G
Torex Semiconductor LTD
|
$0.4175 | Yes | Active | 1.8 V | 350 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.00999 % | 0.07 % | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||||||||||||
|
XC6204E502PR-G
Torex Semiconductor LTD
|
$0.4222 | Yes | Active | 10 V | 6 V | 5 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 290 mV | 12 V | 0.04 % | 0.05 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
XC6201P362MR-G
Torex Semiconductor LTD
|
$0.4245 | Yes | Active | 10 V | 3.6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||
|
XC6204B402MR-G
Torex Semiconductor LTD
|
$0.4251 | Yes | Active | 10 V | 5 V | 4 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 12 V | 0.06 % | 0.15 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | TSOP, TSOP5/6,.11,37 |