Parametric results for: bl1083 under Other Regulators

Filter Your Search

41 - 50 of 298,869 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TAR5SB50(TE85L,F)
Toshiba America Electronic Components
$0.4171 Yes Active 15 V 5.2 V 5 V 130 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 15 V 0.015 % 0.075 % 1 5.13 V 4.87 V BIPOLAR 2.6 % R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm TOSHIBA CORP , unknown EAR99 8542.39.00.01 Toshiba
XC6201P282MR-G
Torex Semiconductor LTD
$0.4205 Yes Active 10 V 2.8 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6204E502PR-G
Torex Semiconductor LTD
$0.4222 Yes Active 10 V 6 V 5 V 220 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 290 mV 12 V 0.04 % 0.05 % 1 5.1 V 4.9 V CMOS 2 % R-PDSO-F5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6201P312MR-G
Torex Semiconductor LTD
$0.4232 Yes Active 10 V 3.1 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.162 V 3.038 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6201P202MR-G
Torex Semiconductor LTD
$0.4236 Yes Active 10 V 2 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 2.04 V 1.96 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6201P302PR-G
Torex Semiconductor LTD
$0.4246 Yes Active 10 V 3 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.06 V 2.94 V CMOS 2 % R-PSSO-F3 e3 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6201P452MR-G
Torex Semiconductor LTD
$0.4271 Yes Active 10 V 4.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 4.59 V 4.41 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6204F451DR-G
Torex Semiconductor LTD
$0.4288 Yes Active 10 V 5.5 V 4.5 V 220 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 12 V 0.0405 % 0.05 % 1 4.545 V 4.455 V CMOS 1 % R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6204B451DR-G
Torex Semiconductor LTD
$0.4288 Yes Active 10 V 5.5 V 4.5 V 220 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 12 V 0.06075 % 0.15 % 1 4.545 V 4.455 V CMOS 1 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6204B28ADR-G
Torex Semiconductor LTD
$0.4288 Yes Active 10 V 3.8 V 2.8 V 260 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 12 V 0.05208 % 0.15 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01