Filter Your Search
31 - 40 of 298,869 results
|
XC6218P182HR-G
Torex Semiconductor LTD
|
$0.4054 | Yes | Active | 1.8 V | 350 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.00999 % | 0.07 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||||||||||||||||||||
|
XC6201P252PR-G
Torex Semiconductor LTD
|
$0.4085 | Yes | Active | 10 V | 2.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||
|
XC6218P332HR-G
Torex Semiconductor LTD
|
$0.4086 | Yes | Active | 3.3 V | 200 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.07 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||||||||||
|
XC6218P302HR-G
Torex Semiconductor LTD
|
$0.4093 | Yes | Active | 3 V | 200 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.01125 % | 0.07 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||||||||||||||||||||
|
XC6218P212HR-G
Torex Semiconductor LTD
|
$0.4118 | Yes | Active | 2.1 V | 290 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.01071 % | 0.07 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
XC6218P332NR-G
Torex Semiconductor LTD
|
$0.4129 | Yes | Active | 3.3 V | 200 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.07 % | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||
|
XC6215P202NR-G
Torex Semiconductor LTD
|
$0.4138 | Yes | Active | e3 | 1 | 260 | 10 | TIN | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT5797AHGQWA
Richtek Technology Corp
|
$0.4146 | Yes | Active | 3.6 V | 2.7 V | 2.7 V | 3.6 V | 6 V | 3 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | RICHTEK TECHNOLOGY CORP | compliant | RICHTEK | WDFN2x2-8S | WDFN-8 | WDFN2x2-8S | |||||||||||||||||||||||||
|
XC6218P252NR-G
Torex Semiconductor LTD
|
$0.4153 | Yes | Active | 2.5 V | 240 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.01125 % | 0.07 % | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||||||||||||
|
TAR5SB50(TE85L,F)
Toshiba America Electronic Components
|
$0.4171 | Yes | Active | 15 V | 5.2 V | 5 V | 130 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 15 V | 0.015 % | 0.075 % | 1 | 5.13 V | 4.87 V | BIPOLAR | 2.6 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | Toshiba | , |