Parametric results for: tk684xxab9 under Other Regulators

Filter Your Search

11 - 20 of 298,869 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6218P122HR-G
Torex Semiconductor LTD
$0.3438 Yes Active 1.2 V 600 mV 100 mA 1 YES FIXED 7 V 0.07 % CMOS 2.5 % Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY SURF MNT 3,.05SQ TR YES NICKEL SILVER GOLD TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6218P202NR-G
Torex Semiconductor LTD
$0.3498 Yes Active 2 V 290 mV 100 mA 1 YES FIXED 7 V 0.0105 % 0.07 % CMOS 2 % R-PDSO-G4 e3 Not Qualified 1 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6218P232NR-G
Torex Semiconductor LTD
$0.3498 Yes Active e3 1 260 10 TIN TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6218P222NR-G
Torex Semiconductor LTD
$0.3498 Yes Active e3 1 260 10 TIN TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6218P152NR-G
Torex Semiconductor LTD
$0.3498 Yes Active 1.5 V 470 mV 100 mA 1 YES FIXED 7 V 0.009 % 0.07 % CMOS 2 % R-PDSO-G4 e3 Not Qualified 1 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
TAR5SB33(TE85L,F)
Toshiba America Electronic Components
$0.3601 Yes Active 15 V 3.5 V 3.3 V 130 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 15 V 0.015 % 0.075 % 1 3.39 V 3.21 V BIPOLAR 2.73 % R-PDSO-G5 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm TOSHIBA CORP unknown Toshiba
XC6204A292MR-G
Torex Semiconductor LTD
$0.3609 Yes Active 10 V 3.9 V 2.9 V 260 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 12 V 0.05307 % 0.15 % 1 2.958 V 2.842 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6204E332MR-G
Torex Semiconductor LTD
$0.3609 Yes Active 10 V 4.3 V 3.3 V 240 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 12 V 0.03762 % 0.05 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6204B292MR-G
Torex Semiconductor LTD
$0.3609 Yes Active 10 V 3.9 V 2.9 V 260 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 12 V 0.05307 % 0.15 % 1 2.958 V 2.842 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 TSOP, TSOP5/6,.11,37
XC6218P122NR-G
Torex Semiconductor LTD
$0.3657 Yes Active 1.2 V 600 mV 100 mA 1 YES FIXED 7 V 0.00774 % 0.07 % CMOS 2.5 % R-PDSO-G4 e3 Not Qualified 1 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex