Filter Your Search
51 - 60 of 298,869 results
|
XC6204B502MR-G
Torex Semiconductor LTD
|
$0.4257 Buy | Yes | Active | 10 V | 6 V | 5 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 290 mV | 12 V | 0.06 % | 0.15 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||
|
XC6218P122NR-G
Torex Semiconductor LTD
|
$0.4271 Buy | Yes | Active | 1.2 V | 600 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.00774 % | 0.07 % | CMOS | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||
|
XC6204F451DR-G
Torex Semiconductor LTD
|
$0.4288 Buy | Yes | Active | 10 V | 5.5 V | 4.5 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 12 V | 0.0405 % | 0.05 % | 1 | 4.545 V | 4.455 V | CMOS | 1 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
XC6204B451DR-G
Torex Semiconductor LTD
|
$0.4288 Buy | Yes | Active | 10 V | 5.5 V | 4.5 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 12 V | 0.06075 % | 0.15 % | 1 | 4.545 V | 4.455 V | CMOS | 1 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
XC6204B28ADR-G
Torex Semiconductor LTD
|
$0.4288 Buy | Yes | Active | 10 V | 3.8 V | 2.8 V | 260 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 12 V | 0.05208 % | 0.15 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
XC6204B332DR-G
Torex Semiconductor LTD
|
$0.4288 Buy | Yes | Active | 10 V | 4.3 V | 3.3 V | 240 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 12 V | 0.05643 % | 0.15 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||
|
XC6204B452DR-G
Torex Semiconductor LTD
|
$0.4288 Buy | Yes | Active | 10 V | 5.5 V | 4.5 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 12 V | 0.06075 % | 0.15 % | 1 | 4.59 V | 4.41 V | CMOS | 2 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TC1107-2.7VOA
Microchip Technology Inc
|
$0.4289 Buy | Yes | Yes | Active | 6 V | 2.7 V | 2.7 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 6.5 V | 0.00945 % | 0.054 % | 1 | 2.7675 V | 2.6325 V | CMOS | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
TC1107-2.7VUA
Microchip Technology Inc
|
$0.4289 Buy | Yes | Yes | Active | 6 V | 2.7 V | 2.7 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 6.5 V | 0.00945 % | 0.054 % | 1 | 2.7675 V | 2.6325 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
XC6204B282MR-G
Torex Semiconductor LTD
|
$0.4308 Buy | Yes | Active | 10 V | 3.8 V | 2.8 V | 260 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 12 V | 0.05208 % | 0.15 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Torex |