Parametric results for: UA78M12HC under Other Regulators

Filter Your Search

21 - 30 of 298,869 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6204B482MR-G
Torex Semiconductor LTD
$0.3671 Yes Active 10 V 5.8 V 4.8 V 220 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 12 V 0.06048 % 0.15 % 1 4.896 V 4.704 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6204E252MR-G
Torex Semiconductor LTD
$0.3671 Yes Active 10 V 3.5 V 2.5 V 260 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 370 mV 12 V 0.0325 % 0.05 % 1 2.55 V 2.45 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6204B331MR-G
Torex Semiconductor LTD
$0.3671 Yes Active 10 V 4.3 V 3.3 V 240 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 12 V 0.05643 % 0.15 % 1 3.333 V 3.267 V CMOS 1 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6201P202DR-G
Torex Semiconductor LTD
$0.3811 Yes Active 10 V 2 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 2.04 V 1.96 V CMOS 2 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6201P322DR-G
Torex Semiconductor LTD
$0.3811 Yes Active 10 V 3.2 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.264 V 3.136 V CMOS 2 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6201P362DR-G
Torex Semiconductor LTD
$0.3811 Yes Active 10 V 3.6 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.672 V 3.528 V CMOS 2 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6201P252DR-G
Torex Semiconductor LTD
$0.3811 Yes Active 10 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 2.55 V 2.45 V CMOS 2 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6201P602DR-G
Torex Semiconductor LTD
$0.3811 Yes Active 10 V 6 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 6.12 V 5.88 V CMOS 2 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6201P302DR-G
Torex Semiconductor LTD
$0.3811 Yes Active 10 V 3 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.06 V 2.94 V CMOS 2 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6201P252MR-G
Torex Semiconductor LTD
$0.3985 Yes Active 10 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 2.55 V 2.45 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex