Parametric results for: t63309a under Other Regulators

Filter Your Search

61 - 70 of 298,869 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6201P352MR-G
Torex Semiconductor LTD
$0.4343 Buy Yes Active 10 V 3.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.57 V 3.43 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6204A452MR-G
Torex Semiconductor LTD
$0.4366 Buy Yes Active 10 V 5.5 V 4.5 V 220 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 12 V 0.06075 % 0.15 % 1 4.59 V 4.41 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6204B332MR-G
Torex Semiconductor LTD
$0.4386 Buy Yes Active 10 V 4.3 V 3.3 V 240 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 12 V 0.05643 % 0.15 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex TSOP, TSOP5/6,.11,37
RT9187GSP
Richtek Technology Corp
$0.4480 Buy Yes Active 240 mV 1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 360 mV 0.071428 1 4.5 V 800 mV CMOS R-PDSO-G8 125 °C -40 °C 85 °C -40 °C 8 PLASTIC/EPOXY HSOP SOP8,.24 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm DUAL 3.905 mm 4.9025 mm 1.753 mm RICHTEK TECHNOLOGY CORP compliant EAR99 8542.39.00.01 RICHTEK PSOP-8 PSOP-8
XC6601A07BMR-G
Torex Semiconductor LTD
$0.4708 Buy Yes Active 6 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 277 mV 0.007875 % 0.017 % 1 770 mV 730 mV CMOS R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6601A11BMR-G
Torex Semiconductor LTD
$0.4708 Buy Yes Active 6 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 277 mV 0.012075 % 0.017 % 1 1.17 V 1.13 V CMOS R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6204B202MR-G
Torex Semiconductor LTD
$0.4754 Buy Yes Active 10 V 2 V 2 V 280 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 12 V 0.042 % 0.15 % 1 2.04 V 1.96 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex TSOP, TSOP5/6,.11,37
XC6901D331MR-G
Torex Semiconductor LTD
$0.5010 Buy Yes Active 14.5 V 4.3 V 3.3 V 102 mV 200 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 142 mV 0.06732 % 0.06 % 1 3.33 V 3.27 V CMOS 0.9 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6204F332PR-G
Torex Semiconductor LTD
$0.5315 Buy Yes Active 10 V 4.3 V 3.3 V 240 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 12 V 0.03762 % 0.05 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-F5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
NTE7124
NTE Electronics Inc
$0.5450 Buy Yes Active 5 V 2 V 500 mA 1 NO FIXED 35 V 0.1 % 0.1 % 5 % R-PZIP-T5 e0 Not Qualified 80 °C -30 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG NTE ELECTRONICS INC unknown EAR99 8542.39.00.01 ZIP, ZIP5,.15,.2,67TB