Parametric results for: apl530834dctr under Other Regulators

Filter Your Search

41 - 50 of 298,869 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6201P302PR-G
Torex Semiconductor LTD
$0.4080 Buy Yes Active 10 V 3 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.06 V 2.94 V CMOS 2 % R-PSSO-F3 e3 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
TAR5SB50(TE85L,F)
Toshiba America Electronic Components
$0.4103 Buy Yes Active 15 V 5.2 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 0.015 % 0.075 % 1 5.13 V 4.87 V BIPOLAR R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm TOSHIBA CORP unknown EAR99 8542.39.00.01 Toshiba ,
XC6201P282MR-G
Torex Semiconductor LTD
$0.4124 Buy Yes Active 10 V 2.8 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6218P332NR-G
Torex Semiconductor LTD
$0.4130 Buy Yes Active 3.3 V 200 mV 100 mA 1 YES FIXED 7 V 0.07 % CMOS 2 % R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6215P202NR-G
Torex Semiconductor LTD
$0.4138 Buy Yes Active FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR e3 1 260 10 TIN TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
RT5797AHGQWA
Richtek Technology Corp
$0.4169 Buy Yes Active 3.6 V 2.7 V 2.7 V 3.6 V 6 V 3 A YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 S-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm RICHTEK TECHNOLOGY CORP compliant RICHTEK WDFN-8 WDFN2x2-8S WDFN2x2-8S
XC6218P182NR-G
Torex Semiconductor LTD
$0.4175 Buy Yes Active 1.8 V 350 mV 100 mA 1 YES FIXED 7 V 0.00999 % 0.07 % CMOS 2 % R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6204E502PR-G
Torex Semiconductor LTD
$0.4222 Buy Yes Active 10 V 6 V 5 V 220 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 290 mV 12 V 0.04 % 0.05 % 1 5.1 V 4.9 V CMOS 2 % R-PDSO-F5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6201P362MR-G
Torex Semiconductor LTD
$0.4245 Buy Yes Active 10 V 3.6 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.672 V 3.528 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6204B402MR-G
Torex Semiconductor LTD
$0.4251 Buy Yes Active 10 V 5 V 4 V 220 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 12 V 0.06 % 0.15 % 1 4.08 V 3.92 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex TSOP, TSOP5/6,.11,37