Filter Your Search
1 - 2 of 2 results
|
IP137MAH
Seagate Technology
|
Check for Price | Transferred | 500 mA | 1 | NO | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.03 | 1 | -47 V | -1.2 V | O-XBCY-W3 | 150 °C | -55 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||
|
IP117MAHVH
Seagate Technology
|
Check for Price | Transferred | 500 mA | 1 | NO | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATORS | 50 V | 3 V | 0.02 | 1 | 60 V | 1.25 V | O-XBCY-W3 | 150 °C | -55 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 |