Parametric results for: tlv713185pdqnt under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv713185pdqnt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TLV713185PDQNT
Texas Instruments
$0.4060 Yes Yes Active 5.5 V 1.4 V 1.85 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 575 mV 6 V 0.005 % 0.03 % 1 1.8777 V 1.8222 V CMOS 1.5 % S-PDSO-N4 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC SON 1 X 1 MM, GREEN, PLASTIC, X2SON-4 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments