Parametric results for: mc78m05bt under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc78m05bt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MC78M05BT
Motorola Mobility LLC
Check for Price Transferred 25 V 7 V 5 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA INC SFM TO-220, 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MC78M05BTG
onsemi
$0.3537 Yes Active 25 V 7 V 5 V 2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220, SINGLE GAUGE, 3-LEAD TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop 221AB onsemi
MC78M05BT
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 V 500 mA 1 NO FIXED 35 V 0.05 % 0.1 % BIPOLAR 5 % e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.1TB unknown
MC78M05BT
onsemi
$0.6317 No Obsolete 25 V 7 V 5 V 2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 4 % R-PSFM-T3 e0 Not Qualified 125 °C -40 °C 235 30 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO Tin/Lead (Sn80Pb20) THROUGH-HOLE 2.54 mm SINGLE ONSEMI SFM PLASTIC, TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MC78M05BTDS
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 V 500 mA 1 NO FIXED 35 V 0.05 % 0.1 % BIPOLAR 5 % e0 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.1TB unknown EAR99 8542.39.00.01
MC78M05BTDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 2 V 500 mA 1 NO FIXED 35 V 0.05 % 0.1 % BIPOLAR 5 % e0 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA INC , SIP3,.1TB unknown EAR99 8542.39.00.01
MC78M05BT
Motorola Semiconductor Products
Check for Price No Transferred 25 V 7 V 5 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA INC PLASTIC, TO-220, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop