Parametric results for: lp2985aim5-5.3 under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV74033PDBVR
Texas Instruments
$0.0314 Yes Yes Active 5.5 V 3.8 V 3.3 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.005 % 0.03 % 1 3.333 V 3.267 V 1 % R-PDSO-G5 e4 1 85 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-06-13 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74018PDQNR
Texas Instruments
$0.0337 Yes Yes Active 5.5 V 1.4 V 1.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD NO LEAD DUAL 1 mm 1 mm TEXAS INSTRUMENTS INC compliant Fixed,Positive,Single Output,Ldo Texas Instruments X2SON-4
TLV74012PDQNR
Texas Instruments
$0.0338 Yes Yes Active 5.5 V 1.4 V 1.2 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD NO LEAD DUAL 1 mm 1 mm TEXAS INSTRUMENTS INC compliant Fixed,Positive,Single Output,Ldo Texas Instruments X2SON-4
TLV74028PDQNR
Texas Instruments
$0.0347 Yes Yes Active 5.5 V 1.4 V 2.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD NO LEAD DUAL 1 mm 1 mm TEXAS INSTRUMENTS INC compliant Fixed,Positive,Single Output,Ldo Texas Instruments X2SON-4
TLV74010PDBVR
Texas Instruments
$0.0351 Yes Yes Active 5.5 V 1.4 V 1 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 6 V 0.005 % 0.03 % 1 1.01 V 990 mV 1 % R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY HLSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-06-13 Fixed,Positive,Single Output,Ldo Texas Instruments HLSSOP, TSOP5/6,.11,37
TLV74018PDBVR
Texas Instruments
$0.0351 Yes Yes Active 5.5 V 2.3 V 1.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.03 % 1 1.818 V 1.782 V 1 % R-PDSO-G5 e4 1 85 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-06-13 Fixed,Positive,Single Output,Ldo Texas Instruments LSSOP, TSOP5/6,.11,37
L78L08ABD13TR
STMicroelectronics
$0.0355 No Active 23 V 10.5 V 8 V 1.7 V 70 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop STMicroelectronics SOIC 8
NCP160BFCS330T2G
onsemi
$0.0357 Yes Obsolete 5.5 V 1.9 V 3.3 V 80 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 145 mV 6 V 1 3.366 V 3.234 V 2 % S-PBGA-B4 e1 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA BGA4,2X2,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 350 µm BOTTOM 640 µm 640 µm 450 µm ONSEMI compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi WLCSP-4 567KA
NCP161AFCT300T2G
onsemi
$0.0358 Yes Active 5.5 V 4 V 3 V 165 mV 450 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 275 mV 6 V 1 3.06 V 2.94 V 2 % S-PBGA-B4 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 350 µm BOTTOM 640 µm 640 µm 330 µm ONSEMI compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi WLCSP-4 567JZ
TLV74318PDQNR3
Texas Instruments
$0.0363 Yes Yes Active 5.5 V 2 V 1.8 V 122 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6 V 1 1.8252 V 1.7748 V 1.4 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC unknown EAR99 8542.39.00.01 2020-08-27 Fixed,Positive,Single Output,Ldo Texas Instruments HVSON, SOLCC4,.04,25