Filter Your Search
1 - 10 of 49 results
|
L7805ACT
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-204/-3 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-204AA | , TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
L7805CF
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 25 V | 7 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 245 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | TO-220FM | , SIP3,.1TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
L7805T
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 7 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | SGS-ATES COMPONENTI ELECTRONICI S P A | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
L7805CT
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
L7805C-D2TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 7 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.2 mm | 10 mm | 4.9 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||||
|
L7805ACD2T-TR
STMicroelectronics
|
$0.5613 | Yes | Active | 18 V | 7.5 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | 1980-01-04 | ||||
|
L7805C-V
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 25 V | 7 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.55 mm | SINGLE | 4.5 mm | 10.2 mm | 19.68 mm | STMICROELECTRONICS | SFM | TO-220, SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | |||||
|
L7805ACD2T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 25 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||||||
|
L7805ABD2T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 25 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||||||
|
L7805
STMicroelectronics
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.35 V | 4.65 V | BIPOLAR | 7 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |