Parametric results for: mcp1701at-4002i/mb under Linear Regulator ICs

Filter Your Search

51 - 60 of 651,675 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DI78L05ZAB
Diotec Semiconductor AG
$0.0543 Yes Active 20 V 7 V 5 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 2019-12-10 Fixed,Positive,Single Output,Standard Drop Diotec
LDI1117-1.2U
Diotec Semiconductor AG
$0.0548 Yes Active 15 V 3 V 1.2 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.043402778 % 0.833 % 1 1.248 V 1.152 V 4 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG SOT-89, 4 PIN compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec
LDI1117-1.2H
Diotec Semiconductor AG
$0.0572 Yes Active 15 V 3 V 1.2 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.043402778 % 0.01 % 1 1.248 V 1.152 V 4 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec
LDI1117-2.5H
Diotec Semiconductor AG
$0.0572 Yes Active 15 V 3.9 V 2.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.022062879 % 0.01 % 1 2.55 V 2.45 V 2 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec
LDI1117-1.5H
Diotec Semiconductor AG
$0.0572 Yes Active 15 V 3 V 1.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.034013605 % 0.01 % 1 1.53 V 1.47 V 2 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo
DI78L15ZAB
Diotec Semiconductor AG
$0.0574 Yes Active 30 V 17.5 V 15 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.15 % 1 15.75 V 14.25 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 2019-12-10 Fixed,Positive,Single Output,Standard Drop
DI78L24ZAB
Diotec Semiconductor AG
$0.0574 Yes Active 38 V 27 V 24 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.35 % 0.2 % 1 25.2 V 22.8 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 2019-12-10 Fixed,Positive,Single Output,Standard Drop
LDI1117-1.5U
Diotec Semiconductor AG
$0.0578 Yes Active 15 V 3 V 1.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.034013605 % 0.666 % 1 1.53 V 1.47 V 2 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG SOT-89, 4 PIN compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec
LDI1117-3.3U
Diotec Semiconductor AG
$0.0579 Yes Active 15 V 4.75 V 3.3 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.018094771 % 0.303 % 1 3.365 V 3.235 V 2 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG SOT-89, 4 PIN compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec
LDI1117-ADU
Diotec Semiconductor AG
$0.0580 Yes Active 1.15 V 1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 10 V 1.5 V 0.0235 0.4 % 1 13.65 V 1.25 V R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG SOT-89, 4 PIN compliant EAR99 8542.39.00.01 2019-12-09 Adjustable,Positive,Single Output,Ldo Diotec