Filter Your Search
41 - 50 of 651,675 results
|
TLV71325PDBVR
Texas Instruments
|
$0.0500 | Yes | Yes | Active | 5.5 V | 1.4 V | 2.5 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 481 mV | 6 V | 0.005 % | 0.03 % | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
LM78L08
Continental Device India Ltd
|
$0.0516 | Yes | Active | 23 V | 10.5 V | 8 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | 5 % | O-PBCY-T3 | 125 °C | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
AZ1117EH-3.3TRG1
Diodes Incorporated
|
$0.0518 | Yes | Obsolete | 13 V | 4.8 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 16 V | 0.01122 % | 0.0198 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.65 mm | DIODES INC | SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||
|
NCP114AMX330TBG
onsemi
|
$0.0537 | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 135 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.00561 % | 0.03 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ONSEMI | UDFN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | UDFN-4 | 517CU | 2016-04-26 | ||||||||
|
TLV74033PDQNR
Texas Instruments
|
$0.0540 | Yes | Yes | Active | 5.5 V | 1.4 V | 3.3 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||||
|
TLV74018PDQNR
Texas Instruments
|
$0.0540 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.8 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||||
|
AZ1117CH-1.5TRG1
Diodes Incorporated
|
$0.0556 | Yes | Active | 15 V | 1.5 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.01 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||||||||||
|
DI78L12ZAB
Diotec Semiconductor AG
|
$0.0562 | Yes | Active | 27 V | 14.5 V | 12 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.6 V | 11.4 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92, 3-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2019-12-10 | |||||||||||||||||||||
|
DI78L06ZAB
Diotec Semiconductor AG
|
$0.0562 | Yes | Active | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 6.3 V | 5.7 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92, 3-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2019-12-10 | |||||||||||||||||||||
|
DI78L05ZAB
Diotec Semiconductor AG
|
$0.0562 | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92, 3-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Diotec | 2019-12-10 |