Parametric results for: ISL9000AIRKNZ-T7 under Linear Regulator ICs

Filter Your Search

21 - 30 of 651,675 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV74118PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 2.3 V 1.8 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 695 mV 1 1.827 V 1.773 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV741285PDBVR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 3.35 V 2.85 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 1 2.8927 V 2.8072 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-07-21
TLV74229PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 3.4 V 2.9 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 6 V 0.05 % 0.02 % 1 2.9435 V 2.8565 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 Fixed,Positive,Single Output,Ldo 2017-09-16
TLV74212PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 2 V 1.2 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 0.05 % 0.02 % 1 1.218 V 1.182 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-09-16
TLV74133PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 3.8 V 3.3 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 1 3.3495 V 3.2505 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74115PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 2 V 1.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.5225 V 1.4775 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC VSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74227PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 3.2 V 2.7 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6 V 0.05 % 0.02 % 1 2.7405 V 2.6595 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-09-16
TLV74110PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 1.4 V 1 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.05 V 950 mV 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74111PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 1.4 V 1.1 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.15 V 1.05 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC VSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74215PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 2 V 1.5 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 0.05 % 0.02 % 1 1.5225 V 1.4775 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-09-16