Filter Your Search
11 - 20 of 651,675 results
|
TLV741105PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.05 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.1 V | 1 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 17.5 | 210.7 | 150mA Low-Dropout (LDO) Regulator With F... more | Texas Instruments | 2023-03-07 16:10:32 | 18.938803 | 12.04 | 228.02318812 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||
|
TLV74118PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 695 mV | 1 | 1.827 V | 1.773 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | 12.04 | 17.5 | 210.7 | 150mA Low-Dropout (LDO) Regulator With F... more | Texas Instruments | 2023-03-07 16:10:32 | 18.938803 | 12.04 | 228.02318812 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | 2017-07-21 | [object Object],[object Object],[object ... more | |||||||||||||
|
TLV74110PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.05 V | 950 mV | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | 12.04 | 17.5 | 210.7 | 150mA Low-Dropout (LDO) Regulator With F... more | Texas Instruments | 2023-03-07 16:10:32 | 18.938803 | 12.04 | 228.02318812 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | 2017-07-21 | [object Object],[object Object],[object ... more | |||||||||||||
|
TLV74111PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.15 V | 1.05 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | 12.04 | 17.5 | 210.7 | 150mA Low-Dropout (LDO) Regulator With F... more | Texas Instruments | 2023-03-07 16:10:32 | 18.938803 | 12.04 | 228.02318812 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | 2017-07-21 | [object Object],[object Object],[object ... more | |||||||||||||
|
TLV74125PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 1 | 2.5375 V | 2.4625 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | 12.04 | 17.5 | 210.7 | 150mA Low-Dropout (LDO) Regulator With F... more | Texas Instruments | 2023-03-07 16:10:32 | 18.938803 | 12.04 | 228.02318812 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | 2017-07-21 | [object Object],[object Object],[object ... more | |||||||||||||
|
HT7130-2
Holtek Semiconductor Inc
|
$0.0460 | Active | 30 V | 4 V | 3 V | 35 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 33 V | 0.156 % | 0.045 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PSSO-F3 | 150 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.495 mm | 4.55 mm | 1.6 mm | HOLTEK SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | [object Object],[object Object] | ||||||||||||||||||||||||||||||||||
|
MIC5365-1.2YD5-TR
Microchip Technology Inc
|
$0.0474 | Yes | Active | 5.5 V | 2.5 V | 1.2 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0036 % | 0.012 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSSOP5/6,.06,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | LDO Voltage Regulators | Microchip | 2023-03-07 16:10:32 | 12.6 | 12.04 | 151.70399999999998 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 92 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||
|
LM78L09
Continental Device India Ltd
|
$0.0477 | Active | 24 V | 12 V | 9 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.09 % | 1 | 9.45 V | 8.55 V | 5 % | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | 217.033 | 2613.081 | 12.04 | Other: +0C to +125C | RoHS 2 (2015/863/EU) | 2017-07-07 | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||||||||||
|
AZ1117CH-1.5TRG1
Diodes Incorporated
|
$0.0480 | Yes | Active | 15 V | 1.5 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.01 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 126.7 | 1525.468 | LDO Voltage Regulators LDO BJT HiCurr 1.15V at 1A | Diodes Incorporated | 2024-06-25 08:05:31 | 113.401 | 12.04 | 1365.3480399999999 | Other: -20C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 98 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||
|
TLV74010PDBVR
Texas Instruments
|
$0.0482 | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 0.005 % | 0.03 % | 1 | 1.01 V | 990 mV | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HLSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | HLSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 17.5 | 210.7 | LDO Voltage Regulators 300-mA low-dropou... more | Texas Instruments | 2023-10-10 06:27:04 | 25.26439 | 12.04 | 304.18325559999994 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | 2020-06-13 | [object Object],[object Object],[object ... more | [object Object],[object Object] | [object Object] |