Filter Your Search
11 - 20 of 651,675 results
|
TLV74118PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 695 mV | 1 | 1.827 V | 1.773 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 2017-07-21 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||
|
TLV74125PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 1 | 2.5375 V | 2.4625 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 2017-07-21 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||
|
TLV74110PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.05 V | 950 mV | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 2017-07-21 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||
|
TLV74111PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.15 V | 1.05 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 2017-07-21 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||
|
HT7130-2
Holtek Semiconductor Inc
|
$0.0460 | Active | 30 V | 4 V | 3 V | 35 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 33 V | 0.156 % | 0.045 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PSSO-F3 | 150 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.495 mm | 4.55 mm | 1.6 mm | HOLTEK SEMICONDUCTOR INC | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | 8542.39.00.01 | ||||||||||||||
|
MIC5365-1.2YD5-TR
Microchip Technology Inc
|
$0.0474 | Yes | Active | 5.5 V | 2.5 V | 1.2 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0036 % | 0.012 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSSOP5/6,.06,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSSOP, | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Microchip | 8542.39.00.01 | ||||||
|
LM78L09
Continental Device India Ltd
|
$0.0477 | Active | 24 V | 12 V | 9 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.09 % | 1 | 9.45 V | 8.55 V | 5 % | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | Fixed,Positive,Single Output,Standard Drop | 8542.39.00.01 | ||||||||||||||||||||||
|
TLV74010PDBVR
Texas Instruments
|
$0.0482 | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 0.005 % | 0.03 % | 1 | 1.01 V | 990 mV | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HLSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | HLSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 2020-06-13 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 8542.39.00.01 | |||||
|
TLV74018PDBVR
Texas Instruments
|
$0.0482 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.005 % | 0.03 % | 1 | 1.818 V | 1.782 V | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 2020-06-13 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 8542.39.00.01 | |||
|
TLV74229PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 3.4 V | 2.9 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 6 V | 0.05 % | 0.02 % | 1 | 2.9435 V | 2.8565 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 2017-09-16 | Fixed,Positive,Single Output,Ldo |