Filter Your Search
51 - 60 of 651,675 results
|
LDI1117-1.2H
Diotec Semiconductor AG
|
$0.0587 | Yes | Active | 15 V | 3 V | 1.2 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.043402778 % | 0.01 % | 1 | 1.248 V | 1.152 V | 4 % | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.65 mm | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | Diotec | ||||||
|
LDI1117-2.5H
Diotec Semiconductor AG
|
$0.0587 | Yes | Active | 15 V | 3.9 V | 2.5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.022062879 % | 0.01 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.65 mm | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | Diotec | ||||||
|
LDI1117-1.5H
Diotec Semiconductor AG
|
$0.0587 | Yes | Active | 15 V | 3 V | 1.5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.034013605 % | 0.01 % | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.65 mm | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | |||||||
|
DI78L15ZAB
Diotec Semiconductor AG
|
$0.0590 | Yes | Active | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92, 3-PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-10 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
DI78L24ZAB
Diotec Semiconductor AG
|
$0.0590 | Yes | Active | 38 V | 27 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 25.2 V | 22.8 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92, 3-PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-10 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
LDI1117-3.3U
Diotec Semiconductor AG
|
$0.0592 | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.018094771 % | 0.303 % | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-F4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | DIOTEC SEMICONDUCTOR AG | SOT-89, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | Diotec | ||||||
|
LDI1117-ADU
Diotec Semiconductor AG
|
$0.0593 | Yes | Active | 1.15 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 10 V | 1.5 V | 0.0235 | 0.4 % | 1 | 13.65 V | 1.25 V | R-PDSO-F4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | DIOTEC SEMICONDUCTOR AG | SOT-89, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Adjustable,Positive,Single Output,Ldo | Diotec | |||||||||
|
LDI1117-1.2U
Diotec Semiconductor AG
|
$0.0593 | Yes | Active | 15 V | 3 V | 1.2 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.043402778 % | 0.833 % | 1 | 1.248 V | 1.152 V | 4 % | R-PDSO-F4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | DIOTEC SEMICONDUCTOR AG | SOT-89, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | Diotec | ||||||
|
LDI1117-1.5U
Diotec Semiconductor AG
|
$0.0593 | Yes | Active | 15 V | 3 V | 1.5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.034013605 % | 0.666 % | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-F4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | DIOTEC SEMICONDUCTOR AG | SOT-89, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | Diotec | ||||||
|
LDI1117-1.8U
Diotec Semiconductor AG
|
$0.0593 | Yes | Active | 15 V | 3.2 V | 1.8 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.029122255 % | 0.5555 % | 1 | 1.854 V | 1.746 V | 3 % | R-PDSO-F4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | DIOTEC SEMICONDUCTOR AG | SOT-89, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | Diotec |