Parametric results for: RP112K231D-TR under Linear Regulator ICs

Filter Your Search

11 - 20 of 651,675 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV74118PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 2.3 V 1.8 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 695 mV 1 1.827 V 1.773 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 2017-07-21 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74110PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 1.4 V 1 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.05 V 950 mV 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 2017-07-21 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74111PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 1.4 V 1.1 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.15 V 1.05 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC LSSOP, compliant EAR99 2017-07-21 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74125PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 3 V 2.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 1 2.5375 V 2.4625 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 2017-07-21 Fixed,Positive,Single Output,Ldo Texas Instruments
HT7130-2
Holtek Semiconductor Inc
$0.0460 Active 30 V 4 V 3 V 35 mV 30 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 33 V 0.156 % 0.045 % 1 3.03 V 2.97 V CMOS 1 % R-PSSO-F3 150 °C 85 °C -40 °C 3 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm SINGLE 2.495 mm 4.55 mm 1.6 mm HOLTEK SEMICONDUCTOR INC compliant EAR99 Fixed,Positive,Single Output,Ldo 8542.39.00.01
MIC5365-1.2YD5-TR
Microchip Technology Inc
$0.0474 Yes Active 5.5 V 2.5 V 1.2 V 180 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 380 mV 6 V 0.0036 % 0.012 % 1 1.236 V 1.164 V CMOS 3 % R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSSOP5/6,.06,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC VSSOP, compliant EAR99 Fixed,Positive,Single Output,Ldo Microchip 8542.39.00.01
LM78L09
Continental Device India Ltd
$0.0477 Active 24 V 12 V 9 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.09 % 1 9.45 V 8.55 V 5 % O-PBCY-T3 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM CONTINENTAL DEVICE INDIA LTD compliant EAR99 Fixed,Positive,Single Output,Standard Drop 8542.39.00.01
TLV74018PDBVR
Texas Instruments
$0.0482 Yes Yes Active 5.5 V 2.3 V 1.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.03 % 1 1.818 V 1.782 V 1 % R-PDSO-G5 e4 1 85 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC LSSOP, TSOP5/6,.11,37 compliant EAR99 2020-06-13 Fixed,Positive,Single Output,Ldo Texas Instruments 8542.39.00.01
TLV74010PDBVR
Texas Instruments
$0.0482 Yes Yes Active 5.5 V 1.4 V 1 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 6 V 0.005 % 0.03 % 1 1.01 V 990 mV 1 % R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY HLSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC HLSSOP, TSOP5/6,.11,37 compliant EAR99 2020-06-13 Fixed,Positive,Single Output,Ldo Texas Instruments 8542.39.00.01
TLV74130PDQNR
Texas Instruments
$0.0496 Yes Yes Active 5.5 V 3.5 V 3 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 1 3.045 V 2.955 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 Fixed,Positive,Single Output,Ldo 8542.39.00.01