Parametric results for: LTC3025EDC-1#TRMPBF under Linear Regulator ICs

Filter Your Search

51 - 60 of 651,675 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L78L09ABD13TR
STMicroelectronics
$0.0575 No Active 23 V 11.5 V 9 V 1.7 V 70 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.225 % 0.08 % 1 9.45 V 8.55 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
LDI1117-1.2H
Diotec Semiconductor AG
$0.0594 Yes Active 15 V 3 V 1.2 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.043402778 % 0.01 % 1 1.248 V 1.152 V 4 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diotec SOT-223, 4 PIN 2019-12-09
LDI1117-2.5H
Diotec Semiconductor AG
$0.0594 Yes Active 15 V 3.9 V 2.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.022062879 % 0.01 % 1 2.55 V 2.45 V 2 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diotec SOT-223, 4 PIN 2019-12-09
LDI1117-1.5H
Diotec Semiconductor AG
$0.0594 Yes Active 15 V 3 V 1.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.034013605 % 0.01 % 1 1.53 V 1.47 V 2 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-223, 4 PIN 2019-12-09
DI78L15ZAB
Diotec Semiconductor AG
$0.0596 Yes Active 30 V 17.5 V 15 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.15 % 1 15.75 V 14.25 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92, 3-PIN 2019-12-10
DI78L24ZAB
Diotec Semiconductor AG
$0.0596 Yes Active 38 V 27 V 24 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.35 % 0.2 % 1 25.2 V 22.8 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92, 3-PIN 2019-12-10
LDI1117-3.3U
Diotec Semiconductor AG
$0.0598 Yes Active 15 V 4.75 V 3.3 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.018094771 % 0.303 % 1 3.365 V 3.235 V 2 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diotec SOT-89, 4 PIN 2019-12-09
LDI1117-ADU
Diotec Semiconductor AG
$0.0599 Yes Active 1.15 V 1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 10 V 1.5 V 0.0235 0.4 % 1 13.65 V 1.25 V R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Diotec SOT-89, 4 PIN 2019-12-09
LDI1117-1.5U
Diotec Semiconductor AG
$0.0599 Yes Active 15 V 3 V 1.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.034013605 % 0.666 % 1 1.53 V 1.47 V 2 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diotec SOT-89, 4 PIN 2019-12-09
LDI1117-1.2U
Diotec Semiconductor AG
$0.0599 Yes Active 15 V 3 V 1.2 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.043402778 % 0.833 % 1 1.248 V 1.152 V 4 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diotec SOT-89, 4 PIN 2019-12-09