Parametric results for: lt1763is8 under Linear Regulator ICs

Filter Your Search

41 - 50 of 651,675 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV71325PDBVR
Texas Instruments
$0.0500 Yes Yes Active 5.5 V 1.4 V 2.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 481 mV 6 V 0.005 % 0.03 % 1 2.5375 V 2.4625 V CMOS 1.5 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
AZ1117CH-1.5TRG1
Diodes Incorporated
$0.0509 Yes Active 15 V 1.5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 18 V 0.01 % 0.015 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PDSO-G3 e3 Not Qualified 3 125 °C -20 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm DIODES INC SOP, SOT-223 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated
LM78L08
Continental Device India Ltd
$0.0516 Yes Active 23 V 10.5 V 8 V 100 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.4 V 7.6 V 5 % O-PBCY-T3 125 °C TS 16949 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM CONTINENTAL DEVICE INDIA LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
AZ1117EH-3.3TRG1
Diodes Incorporated
$0.0518 Yes Obsolete 13 V 4.8 V 3.3 V 1.1 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 16 V 0.01122 % 0.0198 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G3 e3 Not Qualified 125 °C -40 °C 260 3 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIODES INC SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated
NCP114AMX330TBG
onsemi
$0.0537 Yes Active 5.5 V 3.8 V 3.3 V 135 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 6 V 0.00561 % 0.03 % 1 3.366 V 3.234 V CMOS 2 % S-PDSO-N4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL GOLD PALLADIUM NO LEAD 650 µm DUAL 1 mm 1 mm 600 µm ONSEMI UDFN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi 517CU 2016-04-26
TLV74033PDQNR
Texas Instruments
$0.0540 Yes Yes Active 5.5 V 1.4 V 3.3 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD NO LEAD DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74018PDQNR
Texas Instruments
$0.0540 Yes Yes Active 5.5 V 1.4 V 1.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD NO LEAD DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant Fixed,Positive,Single Output,Ldo Texas Instruments
DI78L06ZAB
Diotec Semiconductor AG
$0.0563 Yes Active 20 V 8.5 V 6 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 6.3 V 5.7 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop 2019-12-10
DI78L12ZAB
Diotec Semiconductor AG
$0.0563 Yes Active 27 V 14.5 V 12 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.25 % 0.1 % 1 12.6 V 11.4 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop 2019-12-10
DI78L05ZAB
Diotec Semiconductor AG
$0.0563 Yes Active 20 V 7 V 5 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Diotec 2019-12-10