Parametric results for: ba-24 under Linear Regulator ICs

Filter Your Search

61 - 70 of 651,675 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LDI1117-1.8U
Diotec Semiconductor AG
$0.0599 Yes Active 15 V 3.2 V 1.8 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.029122255 % 0.5555 % 1 1.854 V 1.746 V 3 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG SOT-89, 4 PIN compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec
DI78L09ZAB
Diotec Semiconductor AG
$0.0607 Yes Active 23 V 11.5 V 9 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.225 % 0.08 % 1 9.45 V 8.55 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 2019-12-10 Fixed,Positive,Single Output,Standard Drop
DI78L18ZAB
Diotec Semiconductor AG
$0.0607 Yes Active 33 V 22 V 18 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.32 % 0.17 % 1 18.9 V 17.1 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 2019-12-10 Fixed,Positive,Single Output,Standard Drop Diotec
DI78L08ZAB
Diotec Semiconductor AG
$0.0607 Yes Active 23 V 10.5 V 8 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.08 % 1 8.32 V 7.6 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 2019-12-10 Fixed,Positive,Single Output,Standard Drop Diotec
DI78L10ZAB
Diotec Semiconductor AG
$0.0607 Yes Active 23 V 12.5 V 10 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.23 % 0.08 % 1 10.5 V 9.5 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 8542.39.00.01 2019-12-10 Fixed,Positive,Single Output,Standard Drop
NCP114ASN150T1G
onsemi
$0.0610 Yes Active 5.5 V 1.7 V 1.5 V 380 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 485 mV 6 V 0.00525 % 0.045 % 1 1.54 V 1.46 V CMOS 2.66 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi 483
NCP114ASN270T1G
onsemi
$0.0617 Yes Active 5.5 V 3.2 V 2.7 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00621 % 0.045 % 1 2.754 V 2.646 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 compliant EAR99 8542.39.00.01 2016-06-30 Fixed,Positive,Single Output,Ldo onsemi 483
NCP160BFCS330T2G
onsemi
$0.0631 Yes Obsolete 5.5 V 1.9 V 3.3 V 80 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 145 mV 6 V 1 3.366 V 3.234 V 2 % S-PBGA-B4 e1 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA BGA4,2X2,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 350 µm BOTTOM 640 µm 640 µm 450 µm ONSEMI WLCSP-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi 567KA
NCP115ASN180T2G
onsemi
$0.0638 Yes Active 5.5 V 2.3 V 1.8 V 445 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 580 mV 6 V 0.00576 % 0.045 % 1 1.84 V 1.76 V 2.22 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 compliant EAR99 8542.39.00.01 2018-08-06 Fixed,Positive,Single Output,Ldo onsemi 483
L78L08ABD13TR
STMicroelectronics
$0.0656 No Active 23 V 10.5 V 8 V 1.7 V 70 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop STMicroelectronics SOIC 8