Parametric results for: asdmb-25.000mhz-xy-t under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: asdmb25000mhzxyt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ASDMB-25.000MHZ-XY-T3
Abracon Corporation
Check for Price Yes Obsolete 25 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 15 mA 55/45 % CMOS e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm ABRACON LLC QFN, 4 PIN compliant EAR99 8541.60.00.60 Clock
ASDMB-25.000MHZ-XY-T10
Abracon Corporation
Check for Price Yes Obsolete 25 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 15 mA 55/45 % CMOS e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm ABRACON LLC compliant EAR99 8541.60.00.60 Clock
ASDMB-25.000MHZ-XY-T5
Abracon Corporation
Check for Price Yes Obsolete 25 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 15 mA 55/45 % CMOS e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm ABRACON LLC compliant EAR99 8541.60.00.60 Clock
ASDMB-25.000MHZ-XY-T
Abracon Corporation
$3.5563 Yes Active 25 MHz 10 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE 2 ns NO 2 ns 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ABRACON LLC compliant EAR99 8542.32.00.61 Clock ABRACON