Filter Your Search
31 - 40 of 12,687,289 results
|
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
|
$0.2919 | Yes | Active | 26 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | 8 ns | NO | 8 ns | 1.89 V | 1.71 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||
|
7W-25.000MBC-T
TXC Corporation
|
$0.2933 | Yes | Yes | Obsolete | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||
|
7W-1.544MBC-T
TXC Corporation
|
$0.2933 | Yes | Yes | Obsolete | 1.544 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||
|
7W-18.432MBC-T
TXC Corporation
|
$0.2933 | Yes | Yes | Obsolete | 18.432 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||
|
7W-32.000MBC-T
TXC Corporation
|
$0.2933 | Yes | Yes | Obsolete | 32 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||
|
7W-14.31818MBC-T
TXC Corporation
|
$0.2933 | Yes | Obsolete | 14.3182 MHz | 100 % | 15 pF | 3.3 V | CMOS | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||||||||||||
|
7W-16.000MBC-T
TXC Corporation
|
$0.2933 | Yes | Yes | Obsolete | 16 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||
|
7W-24.576MBC-T
TXC Corporation
|
$0.2933 | Yes | Yes | Obsolete | 24.576 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||
|
AMPDEFI-A13
Abracon Corporation
|
$0.3184 | Yes | Active | 6.1679 MHz | 25 % | 5 pF | CMOS | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
AMPDEFI-A09
Abracon Corporation
|
$0.3184 | Yes | Active | 24 MHz | 25 % | 5 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |