Parametric results for: 安庆如何买到迷药请微信:asde72 under XO

Filter Your Search

11 - 20 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPMAFB-32.0000T
Abracon Corporation
$0.1626 Yes Active 32 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock Oscillator MEMS 32MHz ±25ppm (Stability)... more ABRACON 2023-05-02 09:54:00 5.596 3.96 22.16016 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 91 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object]
ASDMB-16.000MHZ-LC-T
Abracon Corporation
$0.1690 Yes Active 16 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 150 MHz 1 MHz 2 ns 15 mA 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ABRACON LLC compliant Clock Oscillator MEMS 16MHz ±50ppm (Stability)... more ABRACON 2023-05-15 15:56:30 12.1 3.96 47.916 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 95 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object] DILCC4,.08,65 EAR99 3.96 0.6 2.376 [object Object] [object Object],[object Object],[object ... more
MCSJK-3N-25.00-3.3-50-B
SPC Multicomp
$0.1784 Active 25 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock OSCILLATOR, 25MHZ, 3.2MM X 2.5MM, CMOS Multicomp Pro 2024-01-16 11:23:29 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCSJK-7NC2-8.00-25-C
SPC Multicomp
$0.1853 Active 8 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock OSCILLATOR, 8MHZ, 5MM X 3.2MM, CMOS Multicomp Pro 2024-01-16 11:23:29 3.96 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCSJK-6NC1-18.432-25-B
SPC Multicomp
$0.1871 Active 18.432 MHz 25 % 15 pF 5 V CMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock OSCILLATOR, 18.432MHZ, 7MM X 5MM, CMOS Multicomp Pro 2024-10-15 13:14:25 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCSJK-7NC2-12.288-25-C
SPC Multicomp
$0.1884 Active 12.288 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock OSCILLATOR, 12.288MHZ, 5MM X 3.2MM, CMOS Multicomp Pro 2024-01-16 11:23:29 3.96 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCSJK-6NC2-12.00-25-B
SPC Multicomp
$0.1898 Active 12 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock OSCILLATOR, 12MHZ, 7MM X 5MM, CMOS Multicomp Pro 2024-01-16 11:23:29 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCSJK-3N-8.00-3.3-25-C
SPC Multicomp
$0.1953 Active 8 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock MULTICOMP PRO MCSJK-3N-8.00-3.3-25-COsci... more Multicomp Pro 2024-01-30 06:25:29 3.96 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCSJK-6NC2-20.00-25-B
SPC Multicomp
$0.1958 Active 20 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock OSCILLATOR, 20MHZ, 7MM X 5MM, CMOS Multicomp Pro 2024-01-16 11:23:29 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCSJK-7NC2-24.00-25-C
SPC Multicomp
$0.2078 Active 24 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock OSCILLATOR, 24MHZ, 5MM X 3.2MM, CMOS Multicomp Pro 2024-01-16 11:23:29 3.96 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more