Filter Your Search
21 - 30 of 12,687,266 results
|
MCSJK-6NC2-20.00-25-B
SPC Multicomp
|
$0.1958 | Active | 20 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | Multicomp Pro | ||||||||||||
|
MCSJK-7NC2-24.00-25-C
SPC Multicomp
|
$0.2078 | Active | 24 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | Multicomp Pro | ||||||||||||
|
ASE-24.000MHZ-L-C-T
Abracon Corporation
|
$0.2278 | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | SILVER | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ROHS COMPLIANT, SMD, 4 PIN | EAR99 | ||||||
|
7W-150.000MBC-T
TXC Corporation
|
$0.2531 | Yes | Yes | Obsolete | 150 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | ||||||||||
|
ASDAIG-26.000MHZ-X-K-T
Abracon Corporation
|
$0.2651 | Yes | Active | 26 MHz | 30 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
ASDAIG3-33.000MHZ-C-T
Abracon Corporation
|
$0.2746 | Yes | Active | 33 MHz | 50 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 4 mA | 1.89 V | 1.71 V | 40/60 % | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
ASEM1-8.000MHZ-LC-T
Abracon Corporation
|
$0.2806 | Yes | Yes | Active | 8 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||
|
7W-1.544MBC-T
TXC Corporation
|
$0.2815 | Yes | Yes | Obsolete | 1.544 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | |||||||||
|
7W-18.432MBC-T
TXC Corporation
|
$0.2815 | Yes | Yes | Obsolete | 18.432 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | ||||||||||
|
7W-14.31818MBC-T
TXC Corporation
|
$0.2815 | Yes | Obsolete | 14.3182 MHz | 100 % | 15 pF | 3.3 V | CMOS | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN |