Parametric results for: SIT8208AI-3F-18E-66.67000... under XO

Filter Your Search

11 - 20 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSJK-7NC2-8.00-25-C
SPC Multicomp
$0.1965 Active 8 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-3N-16.00-3.3-25-B
SPC Multicomp
$0.1972 Active 16 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-7NC2-12.288-25-C
SPC Multicomp
$0.1995 Active 12.288 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-6NC2-12.00-25-B
SPC Multicomp
$0.2015 Active 12 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-6NC2-20.00-25-B
SPC Multicomp
$0.2075 Active 20 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-3N-8.00-3.3-25-C
SPC Multicomp
$0.2075 Active 8 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
ASE-24.000MHZ-L-C-T
Abracon Corporation
$0.2101 Yes Yes Active 24 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES SILVER 3.2mm x 2.5mm x 1.0mm ABRACON LLC compliant Clock ROHS COMPLIANT, SMD, 4 PIN EAR99 ABRACON
MCSJK-7NC2-24.00-25-C
SPC Multicomp
$0.2205 Active 24 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCOT7250003V300000RA
SPC Multicomp
$0.2288 Yes Contact Manufacturer 25 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 3.63 V 2.97 V 40/60 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.4mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
AMPMAFB-27.0000T
Abracon Corporation
$0.2533 Yes Active 27 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON