Filter Your Search
31 - 40 of 12,687,266 results
|
7W-32.000MBC-T
TXC Corporation
|
$0.2985 | Yes | Yes | Obsolete | 32 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | 2019-09-13 17:16:08 | 3.96 | Commercial Extended: -10C to +70C | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object ... more | |||||||||||||||||
|
7W-14.31818MBC-T
TXC Corporation
|
$0.2985 | Yes | Obsolete | 14.3182 MHz | 100 % | 15 pF | 3.3 V | CMOS | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | 2020-04-09 07:18:57 | 3.96 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.01 | 150.868342 | 597.43863432 | 2024-01-23 | 100 | YES | 7440-48-4, 7440-02-0 | e | ||||||||||||||||||||||
|
7W-24.576MBC-T
TXC Corporation
|
$0.2985 | Yes | Yes | Obsolete | 24.576 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | 2019-12-28 22:57:46 | 3.96 | Commercial Extended: -10C to +70C | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V6.10 | ||||||||||||||||||
|
ASFL1-20.000MHZ-EK-T
Abracon Corporation
|
$0.3092 | Yes | Yes | Active | 20 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ABRACON | 2023-05-02 09:54:00 | 3.96 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | 58.25 | 230.67 | 2024-06-27 | 99 | YES | 7440-48-4, 7440-02-0, 12597-68-1 | e | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | [object Object] | |||||||
|
TC-37.500MBD-T
TXC Corporation
|
$0.3094 | Yes | Yes | Obsolete | 37.5 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | 2023-02-23 13:32:08 | 3.96 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V6.22 | |||||||||||||||||
|
7C-16.000MBC-T
TXC Corporation
|
$0.3094 | Yes | Yes | Active | 16 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | 2022-10-15 17:59:18 | 3.96 | Commercial Extended: -10C to +70C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.30 | [object Object] | |||||||||||||||||
|
7C-44.000MBC-T
TXC Corporation
|
$0.3094 | Yes | Yes | Active | 44 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | 3.96 | Commercial Extended: -10C to +70C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.30 | [object Object],[object Object],[object ... more | [object Object] | ||||||||||||||||||
|
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
|
$0.3145 | Yes | Active | 26 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | 8 ns | NO | 8 ns | 1.89 V | 1.71 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | 2023-05-15 15:56:30 | 3.96 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | 2024-06-27 | e | Oscillator XO 26MHz ñ30ppm 15pF HCMOS 60% 1.8V Automotive 4-Pin Mini-CSMD T/R | [object Object] | AEC-Q200 | ||||||||||||||
|
7C-6.000MBC-T
TXC Corporation
|
$0.3280 | Yes | Yes | Active | 6 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | 2020-08-31 10:24:22 | 3.96 | Commercial Extended: -10C to +70C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.30 | [object Object] | |||||||||||||||||
|
TA-6.000MBD-T
TXC Corporation
|
$0.3280 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | 2021-10-04 09:40:01 | 3.96 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V6.22 |