Parametric results for: X1G0042410033 under XO

Filter Your Search

21 - 30 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSJK-6NC2-20.00-25-B
SPC Multicomp
$0.1958 Buy Active 20 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock Multicomp Pro
MCSJK-7NC2-24.00-25-C
SPC Multicomp
$0.2078 Buy Active 24 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock Multicomp Pro
ASE-24.000MHZ-L-C-T
Abracon Corporation
$0.2278 Buy Yes Yes Active 24 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES SILVER 3.2mm x 2.5mm x 1.0mm ABRACON LLC compliant Clock ABRACON ROHS COMPLIANT, SMD, 4 PIN EAR99
7W-150.000MBC-T
TXC Corporation
$0.2531 Buy Yes Yes Obsolete 150 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP unknown Clock SMD, 4 PIN
ASDAIG-26.000MHZ-X-K-T
Abracon Corporation
$0.2651 Buy Yes Active 26 MHz 30 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED 6 ns NO 6 ns 3.465 V 3.135 V 60/40 % 105 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
ASDAIG3-33.000MHZ-C-T
Abracon Corporation
$0.2746 Buy Yes Active 33 MHz 50 % 15 pF 1.8 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 4 mA 1.89 V 1.71 V 40/60 % 125 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
ASEM1-8.000MHZ-LC-T
Abracon Corporation
$0.2806 Buy Yes Yes Active 8 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.6 V 3 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
7W-1.544MBC-T
TXC Corporation
$0.2815 Buy Yes Yes Obsolete 1.544 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP unknown Clock TXC CORPORATION SMD, 4 PIN
7W-18.432MBC-T
TXC Corporation
$0.2815 Buy Yes Yes Obsolete 18.432 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP unknown Clock SMD, 4 PIN
7W-32.000MBC-T
TXC Corporation
$0.2815 Buy Yes Yes Obsolete 32 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP unknown Clock TXC CORPORATION SMD, 4 PIN