Parametric results for: SIT8208AI-32-18E-30.00000... under XO

Filter Your Search

61 - 70 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPDEFH-A13
Abracon Corporation
$0.5110 Yes Active 6.1679 MHz 25 % 10 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
XLH735010.000000I
Integrated Device Technology Inc
$0.5305 Transferred 10 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.3mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock CLCC, 6 PIN EAR99 8542.39.00.01
CO2520-0.032768-3.3-25-X-T-TR
Raltron Electronics Corporation
$0.5447 Yes Active 32.768 kHz 25 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 240 µA 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.08X.1,56/48 YES Gold (Au) 2.5mm x 2mm x 1mm RALTRON ELECTRONICS CORP compliant Clock RALTRON
SIT8008BI-83-33E-100.000000X
SiTime Corporation
$0.5498 Yes Yes Active 100 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock SiTime DILCC4,.2,200
AMPDDFI-A02
Abracon Corporation
$0.5533 Yes Active 50 MHz 25 % 5 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
XLH735001.000000X
Renesas Electronics Corporation
$0.5620 Yes Active 1 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP compliant Clock Renesas Electronics
SIT1533AC-H5-DCC-32.768E
SiTime Corporation
$0.5629 Yes Yes Active 32.768 kHz 75 % 15 pF LVCMOS 200 ns NO 10 µA 200 ns 1.3 µA 3.63 V 1.2 V 52/48 % LVCMOS e4 70 °C -10 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm X 1.2mm X 0.55mm SITIME CORP compliant Clock SiTime
ASE-4.000MHZ-L-C-T
Abracon Corporation
$0.5650 Yes Active 4 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR 4 ns NO 200 MHz 625 kHz 4 ns 7 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant Clock ABRACON ROHS COMPLIANT, SMD, 4 PIN
LFSPXO025921BULK
IQD Frequency Products
$0.5667 Yes Active 3.6864 MHz 50 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 2.625 V 2.375 V 40/60 % 85 °C -40 °C SURFACE MOUNT YES 7.2mm x 5.2mm x 1.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
AMPDDFH-A02
Abracon Corporation
$0.5683 Yes Active 50 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON