Filter Your Search
61 - 70 of 12,687,266 results
|
AMPDEFH-A13
Abracon Corporation
|
$0.5110 | Yes | Active | 6.1679 MHz | 25 % | 10 pF | CMOS | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||||
|
XLH735010.000000I
Integrated Device Technology Inc
|
$0.5305 | Transferred | 10 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | CLCC, 6 PIN | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CO2520-0.032768-3.3-25-X-T-TR
Raltron Electronics Corporation
|
$0.5447 | Yes | Active | 32.768 kHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 240 µA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,56/48 | YES | Gold (Au) | 2.5mm x 2mm x 1mm | RALTRON ELECTRONICS CORP | compliant | Clock | RALTRON | ||||||||||||||
|
SIT8008BI-83-33E-100.000000X
SiTime Corporation
|
$0.5498 | Yes | Yes | Active | 100 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | DILCC4,.2,200 | |||||||||
|
AMPDDFI-A02
Abracon Corporation
|
$0.5533 | Yes | Active | 50 MHz | 25 % | 5 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||||
|
XLH735001.000000X
Renesas Electronics Corporation
|
$0.5620 | Yes | Active | 1 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | compliant | Clock | Renesas Electronics | ||||||||||||||
|
SIT1533AC-H5-DCC-32.768E
SiTime Corporation
|
$0.5629 | Yes | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | LVCMOS | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | compliant | Clock | SiTime | ||||||||||||
|
ASE-4.000MHZ-L-C-T
Abracon Corporation
|
$0.5650 | Yes | Active | 4 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 200 MHz | 625 kHz | 4 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ABRACON | ROHS COMPLIANT, SMD, 4 PIN | |||||||||
|
LFSPXO025921BULK
IQD Frequency Products
|
$0.5667 | Yes | Active | 3.6864 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||||||||
|
AMPDDFH-A02
Abracon Corporation
|
$0.5683 | Yes | Active | 50 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON |